
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
Analog Devices AD7731BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 6400S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
