
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). This component offers three input channels with differential input type and supports both bipolar and unipolar polarity. It operates from a 5V supply voltage, with a maximum input voltage of 5V and a minimum of 2.5V. The ADC is housed in a TSSOP package with Tin/Lead contact plating and operates across a temperature range of -40°C to 85°C. An SPI interface facilitates communication, and the device has a maximum power dissipation of 67.5mW.
Sign in to ask questions about the Analog Devices AD7731BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7731BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
