
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers differential input with a voltage range of 2.5V to 5V. It operates with analog and digital supplies from 2.7V to 5V, consuming a maximum of 10.3mA supply current and 67.5mW power dissipation. The component is housed in a 24-bit resolution TSSOP package with Tin, Matte contact plating and supports SPI interface.
Sign in to ask questions about the Analog Devices AD7731BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Current | 10.3mA |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7731BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
