
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). This single-channel, differential input ADC offers 24-bit resolution and supports bipolar and unipolar polarity. It operates with a 5V supply voltage and interfaces via SPI. Packaged in TSSOP for tape and reel distribution, this component has a maximum power dissipation of 125mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7731BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7731BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
