
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). This integrated circuit offers three differential input channels and a bipolar/unipolar polarity. It operates with a 5V supply voltage and utilizes an SPI interface. Packaged in a 24-lead SOIC with tin-matte contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7731BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7731BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
