The AD7732BRU-REEL7 is a 28-pin industrial-grade delta-sigma analog-to-digital converter with 24-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40 to 105 degrees Celsius and features a JEDEC package code of R-PDSO-G28. The device has a terminal position of dual and a pin count of 28, with a width of 4.4mm and a length of 9.7mm. It is available in a TSSOP-28 package type and is suitable for use in industrial applications.
Analog Devices AD7732BRU-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7732BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.