
24-bit, 2-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a high throughput of 3.05MS/s. This integrated circuit offers a ±10V input range and supports differential input types. Operates with a 5V supply voltage, consuming 85mW of power. Interface is SPI, and it is available in a TSSOP package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7732BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7732BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7732BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
