
High throughput, 24-bit, 4-channel sigma-delta analog-to-digital converter with a ±10 V input range. Features single-ended inputs and an SPI interface. Operates with a 5V supply voltage and offers a sampling rate of 3.05 MS/s. Housed in a TSSOP package with tin/lead contact plating.
Analog Devices AD7734BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7734BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.