
24-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features bipolar and unipolar input polarity, single-ended input type, and a sampling rate of 15.4 kS/s. Operates with a 5V supply voltage, offering a power consumption of 85mW. Packaged in a 28-lead TSSOP with tin-matte contact plating, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7734BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15400S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7734BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
