
High throughput, 24-bit sigma-delta analog-to-digital converter featuring 4 single-ended analog inputs. Offers a ±10 V input range and a sampling rate of 3.05 MS/s. Interface options include SPI, Serial (3-wire), and Parallel. Operates from a 5V supply voltage with a power consumption of 85mW. Packaged in a TSSOP with tin, matte contact plating for surface mounting.
Analog Devices AD7734BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE, Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.05MS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7734BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
