
8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28
Sign in to ask questions about the Analog Devices AD7738BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7738BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7738BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
