
24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features bipolar and unipolar polarity, operating from a 4.75V to 5.25V supply. Offers a sampling rate of 15.4 kS/s and a power consumption of 85mW. Packaged in a 28-lead TSSOP with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7738BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7738BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 15400S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7738BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
