
24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features bipolar and unipolar input polarity, a sampling rate of 15.4 kS/s, and an operating supply voltage of 5V (4.75V to 5.25V). Packaged in a 28-lead TSSOP with tin, matte contact plating. RoHS compliant with a maximum power dissipation of 100mW and an operating temperature range of -40°C to 105°C. Supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7738BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7738BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15400S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7738BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
