24-bit, 8-channel Sigma-Delta Analog-to-Digital Converter (ADC) with a 4 kHz sampling rate. Features a bipolar/unipolar input range and SPI interface. Operates from a 5V supply voltage with a maximum power dissipation of 100mW. Packaged in a TSSOP with tin/lead contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD7739BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7739BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7739BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
