24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features bipolar and unipolar input polarity, operating from a 4.75V to 5.25V supply. Maximum power dissipation is 100mW, with typical power consumption at 85mW. Housed in a 24-lead TSSOP package with tin/lead contact plating, this component operates between -40°C and 105°C.
Analog Devices AD7739BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 15100S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7739BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.