
24-bit, 8-channel sigma-delta analog-to-digital converter (ADC) with a 4 kHz sampling rate. Features a wide operating temperature range of -40°C to 105°C, suitable for industrial applications. Offers a differential analog input range from -2.5V to +2.5V. Housed in a 24-terminal, 7.8mm x 4.4mm JEDEC R-PDSO-G24 package. Operates from a nominal 5V supply.
Sign in to ask questions about the Analog Devices AD7739BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7739BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7739BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.