
The AD7740KRM is a V/F converter with an accuracy of 1% and a maximum frequency of 1MHz. It operates over a temperature range of 0 to 85°C and is packaged in an MSOP package, suitable for surface mount applications. The device has a nominal supply current of 1.5mA and a maximum supply voltage of 5.25V. It is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD7740KRM technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7740KRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
