
VFC Sync 1MHz 8-Pin MSOP T/R
Analog Devices AD7740KRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7740KRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
