
Voltage-to-Frequency Converter IC featuring 1MHz maximum frequency and 0.012% linearity. This surface mount component offers 1% accuracy with a 2.5V reference voltage and a maximum input voltage of 2.5V. Operating within a 3V to 5.25V supply range, it consumes a nominal 1.5mA current. The 8-pin MSOP package with tin, matte contact plating is supplied on tape and reel.
Analog Devices AD7740KRMZ-REEL7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7740KRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
