
VFC Sync 1MHz Automotive 8-Pin MSOP Tube
Analog Devices AD7740YRM technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7740YRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
