
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Analog Devices AD7740YRM-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7740YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
