
The AD7740YRM-REEL7 is a surface-mount data converter from Analog Devices, packaged in an MSOP case. It operates over a temperature range of -40°C to 105°C and is powered by a single supply voltage between 3V and 5.25V. The device has a maximum supply current of 1.5mA and is available in tape and reel packaging. The AD7740YRM-REEL7 is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices AD7740YRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7740YRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
