
Voltage-to-Frequency Converter (VFC) IC featuring 1MHz maximum frequency and 0.012% linearity. Offers 1% accuracy with a 2.5V reference voltage. Operates from a 3V to 5.25V single supply voltage, consuming 1.5mA nominal current. Packaged in an 8-pin MSOP with tin, matte contact plating, suitable for surface mounting. Designed for automotive applications with an operating temperature range of -40°C to 105°C.
Analog Devices AD7740YRMZ technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7740YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
