
Voltage-to-Frequency (VFC) converter IC with 1MHz maximum frequency and 0.012% linearity. Features 1% accuracy, a 2.5V reference voltage, and a maximum input voltage of 2.5V. Operates from a 3V to 5.25V supply with a nominal current of 1.5mA. Packaged in an 8-pin MSOP for surface mounting, with tin-matte contact plating. Suitable for automotive applications, operating between -40°C and 105°C. Supplied on tape and reel.
Analog Devices AD7740YRMZ-REEL technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7740YRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
