
Voltage-to-Frequency Converter (VFC) IC featuring 1MHz frequency operation and 0.012% linearity. This surface mount component offers 1% accuracy and a 2.5V reference voltage, with a maximum input voltage of 2.5V. Operating from a single 3V to 5.25V supply, it consumes 1.5mA nominal current. The 8-pin MSOP package has tin, matte contact plating and operates across a -40°C to 105°C temperature range.
Analog Devices AD7740YRMZ-REEL7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7740YRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
