
Analog Devices AD7740YRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7740YRT-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
