
Voltage-to-Frequency (VFC) converter IC featuring 1MHz maximum frequency and 0.012% linearity. This surface mount component offers 1% accuracy and operates with a 3V to 5.25V supply range, drawing 1.5mA nominal current. It supports a 2.5V reference voltage and a 2.5V maximum input voltage, with an operating temperature range of -40°C to 105°C. Packaged in an 8-pin SOT-23 with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7740YRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7740YRTZ-REEL7 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.012% |
| Max Frequency | 1MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7740YRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
