
The AD7741BN is a V/F converter from Analog Devices, packaged in a PDIP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V, with an operating voltage of 5V. The AD7741BN is available in rail or tube packaging and is not designed for radiation hardening or RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7741BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7741BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
