
Voltage-to-Frequency Converter IC featuring 6.144MHz maximum frequency and 0.024% linearity. Operates with a single 5V supply voltage, accepting up to 2.5V input. Packaged in an 8-pin PDIP with tin, matte contact plating, designed for through-hole mounting. Offers 2% accuracy and operates across a -40°C to 85°C temperature range.
Analog Devices AD7741BNZ technical specifications.
| Accuracy | 2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 6.144MHz |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7741BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
