
The AD7741BR-REEL is a surface mount data converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 8mA and operates at a single supply voltage of 5V. The device is packaged in a SOIC-8 package and is available on a tape and reel. The AD7741BR-REEL is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD7741BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7741BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
