
The AD7741BR-REEL7 is a surface mount data converter with a nominal supply current of 8mA and an operating supply voltage of 5V. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 0.150 INCH SOIC-8 package and is designed to operate over a temperature range of -40°C to 85°C. The AD7741BR-REEL7 is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD7741BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7741BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
