
The AD7741BRZ-REEL is a V/F converter from Analog Devices with a package type of SOP and a nominal supply current of 8mA. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It has a linearity of 0.024% and a maximum frequency of 6.144MHz.
Analog Devices AD7741BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7741BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
