
Voltage-to-Frequency Converter IC featuring 6.144MHz maximum frequency and 0.024% linearity. Operates with a 5V supply voltage (4.75V to 5.25V) and accepts a maximum input voltage of 2.5V. This surface mount component offers 2% accuracy and is supplied in an 8-pin SOIC package with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices AD7741BRZ-REEL7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 6.144MHz |
| Lead Free | Contains Lead |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7741BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
