
VFC Sync 1.35MHz Automotive 8-Pin SOIC N
Analog Devices AD7741YR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7741YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
