
Voltage-to-Frequency Converter IC featuring a 6.144MHz maximum frequency and 2% accuracy. This surface mount component offers 0.024% linearity, a 2.5V reference voltage, and operates from a 4.75V to 5.25V single supply. It supports a maximum input voltage of 2.5V and has an operating temperature range of -40°C to 105°C. The SOIC package has tin, matte contact plating and a height of 1.5mm.
Analog Devices AD7741YRZ technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 6.144MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Linearity | 0.024% |
| Max Frequency | 6.144MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7741YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
