Checking distributor stock and pricing after the page loads.
Analog Devices AD7742BRZ technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
