
Automotive-grade Capacitance to Digital Converter with 24-bit resolution and a 90S/s sampling rate. Features an I2C/2-Wire interface and a single supply voltage range of 2.7V to 5.25V. Operates across a wide temperature range of -40°C to 125°C, with a nominal supply current of 750µA. Housed in a 16-pin TSSOP package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7745ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7745ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.09KS/s |
| Height | 1.05mm |
| Input Capacitance | 21pF |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.25mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7745ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
