
The AD7745ARUZ-REEL is a 24-bit I2C temperature sensor with a sampling rate of 90 samples per second. It operates over a temperature range of -40°C to 125°C and is supplied with a single 5.25V voltage. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Analog Devices AD7745ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7745ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7745ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
