
Automotive-grade Capacitance to Digital Converter featuring 24-bit resolution and a 90 S/s sampling rate. This single-channel IC offers I2C and 2-wire interface compatibility, operating from a 100mV to 5V input voltage range and a 5.25V supply. Encased in a 16-pin TSSOP package with tin, matte contact plating, it operates across a -40°C to 125°C temperature range. The component has a power dissipation of 4.25mW and is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7745ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7745ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7745ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
