
24-bit, 2-channel capacitance to digital converter featuring I2C/2-Wire interface. Operates with a supply voltage range of 2.7V to 5.25V, consuming 750µA nominal supply current. Offers a conversion rate of 90S/s with a 24-bit resolution. Encased in a 5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating. Supports input capacitance up to 21pF and an input voltage range of 100mV to 5V. Extended operating temperature range from -40°C to 125°C.
Analog Devices AD7746ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.09KS/s |
| Height | 1.05mm |
| Input Capacitance | 21pF |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.25mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7746ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
