
The AD7746ARUZ-REEL7 is a 2-channel temperature sensor with 24-bit resolution and a sampling rate of 90 samples per second. It operates on a single supply voltage of 5.25V and is available in a TSSOP package. The device is RoHS compliant and has a power dissipation of 4.25mW. It can operate over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD7746ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7746ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7746ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
