
24-bit capacitance-to-digital converter featuring a single channel and 2-wire/I2C interface. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal 750µA current. Offers a conversion rate of 45.5 S/s and a resolution of 24 bits. Housed in a TSSOP package with tin, matte contact plating, this component supports an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7747ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7747ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.045KS/s |
| Height | 1.05mm |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 45.5S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7747ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
