
24-bit capacitance-to-digital converter featuring a single channel and a 2-wire I2C interface. Offers a wide operating temperature range from -55°C to 125°C with a maximum input voltage of 5.25V. This component operates on a single supply voltage of 5.25V and has a low power dissipation of 4.25mW. Packaged in TSSOP with tin, matte contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7747ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7747ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 45.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7747ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
