
24-bit capacitance-to-digital converter featuring a single channel and a built-in temperature sensor. This integrated circuit operates with a single supply voltage up to 5.25V, accepting input voltages from 100mV to 5.25V. Communication is facilitated via an I2C, 2-wire interface. The component is housed in a TSSOP package with tin, matte contact plating and operates across a wide temperature range of -55°C to 125°C. Delivered in 1000-unit tape and reel packaging, this RoHS compliant device offers a sampling rate of 45.5 S/s and a power dissipation of 4.25mW.
Sign in to ask questions about the Analog Devices AD7747ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7747ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 45.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7747ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
