12-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Offers 12-bit resolution with an integral nonlinearity of 1 LSB and a sampling rate of 125 kS/s. Operates with dual supply voltages ranging from 11.4V to 16.5V, supporting bipolar and unipolar polarity. Packaged in SOIC with tin/lead contact plating, this surface-mount component has a maximum power dissipation of 825mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD774BAR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 825mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 825mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
