Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion
Sign in to ask questions about the Analog Devices AD774BARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD774BARZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD774BARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
