
12-bit successive approximation analog-to-digital converter featuring a parallel interface and three-state output. Offers a 125 kS/s sampling rate with an 8 µs conversion time and 0.5 LSB integral nonlinearity. Supports bipolar and unipolar input polarity across two single-ended analog inputs. Packaged in a SOIC case for surface mounting, operating from dual supplies between 11.4V and 16.5V.
Sign in to ask questions about the Analog Devices AD774BBRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD774BBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD774BBRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.