The AD774BKN is a 12-bit analog-to-digital converter with 12 channels and 2 inputs. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 825mW. The device is packaged in a PDIP-28 package and is not RoHS compliant. It is not Reach SVHC compliant and contains lead.
Sign in to ask questions about the Analog Devices AD774BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD774BKN technical specifications.
| Package/Case | PDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD774BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
