
Complete 12-bit successive approximation analog-to-digital converter (ADC) featuring a 125 kS/s sampling rate and 8 µs conversion time. Offers bipolar and unipolar polarity with a single-ended input type and two analog inputs. Interface is parallel with a three-state output. Operates with dual supply voltages from 11.4V to 16.5V, and has a maximum power dissipation of 825mW. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD774BKNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD774BKNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD774BKNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
