The AD7755ARS is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin SSOP package with a width of 5.3mm and a length of 8.2mm. It operates within a supply voltage range of 4.75V to 5.25V.
Analog Devices AD7755ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7755ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.